Eaton MBG12R1

Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
$ 19.998

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MBG12R1.

IHS

Datasheet20 pages10 years ago
Datasheet1 page25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Factory Futures

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-02-01

Related Parts

Souriau Standard circular connector, UTGseries, 12Core, free hanging, Crimping
Amphenol75-68218-19P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol75-68218-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Souriau circular connector socket, Clipperseries, 9Core, Cable installation, Crimping, IP67
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonCA3102E18-19SYF80
Conn Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton MBG12R1 provided by its distributors.

Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
Latch Lock Receptacle Housing, 12-Pin, Thermoplastic Polyester, Flange Mount, Panel Mount
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector Accessories Housing Straight Thermoplastic Black
TRIM TRIO CIRCULAR COMPLETE RECEPTACLE ASSE
Connector panel recept quick connect/disconnect for 12 machined size 16 pin cont | Souriau-Sunbank by Eaton MBG12R-1
CONN RCPT HSNG MALE 12POS PNL MT
PANELMOUNTING MALE RECP 12CONT
RECEPTACLE, PIN CTS, 12WAY; Product Range:Bantamate II MBG Series; Circular Connector Shell Style:Panel Mount Plug; No. of Contacts:12Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Thermopla

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG12R-1
  • MBG12R1.
  • MBG12R1..