Eaton UTP01412S

Connector, Plastic Circular, Wall Receptacle, Size 14, For 12 Size 16 Socket Contact
$ 10.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP01412S.

IHS

Datasheet8 pages12 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+174%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
ITT / CannonTR1412RMH1NB
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1680
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P

Descriptions

Descriptions of Eaton UTP01412S provided by its distributors.

Connector, Plastic Circular, Wall Receptacle, Size 14,For 12 Size 16 Socket Contact
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTP01412S
Souriau 12Core aviation socket aviation connector UTPseries, Wall-mounted, Housing size14
Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Trim Trio Circular Connectors 12P RECP F/SKT CNTS
CONN RCPT HSG FMALE 12POS PNL MT
CIRCULAR CONN, RECEPTACLE, 12 WAY, PANEL; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP014-12S