TE Connectivity 2058943-1

TE Connectivity 2058943-1 MINI CT Lighting Connector Female Shrouded 2 Positions
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058943-1.

Electro Sonic

Datasheet3 pages11 years ago

JRH Electronics

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
+2.37%

CAD Models

Download TE Connectivity 2058943-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2106091-1
2pin 1.5mm 1 Detent Lock,Header 3A SMD,P=1.5mm , 9.11mm*7.239mm*6.9088mm
TE Connectivity353908-2
TE Connectivity 353908-2 Mini CT Connector Housing Female 2 Ways Unshrouded
TE Connectivity5-1775443-2
1 Tin 1.5mm -55℃~+105℃ Brass 3A Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
Headers & Wire Housings 1.5 W/BSGLDIPR/ARecAssy2CktW/OBossBeige
Headers & Wire Housings 1.5 W/B SGL DIPR/ARecAssy2CktW/BossBeige
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 2 Circuits

Descriptions

Descriptions of TE Connectivity 2058943-1 provided by its distributors.

TE Connectivity 2058943-1 MINI CT Lighting Connector Female Shrouded 2 Positions
Single Ended Cable Assembly; Cable Assembly Type:Low Voltage; Connector Type A:2 Positon Mini CT Receptacle; Connector Type B:Stripped End Leads; Cable Type:Lead Wire; Jacket Color:Red / Black; Wire Size (AWG):24
CABLE ASSBLY, 6IN, 2WAY; No. of Branches:2; Cable Assembly Type:Harness; Cable Length - Imperial:6.25"; Cable Length - Metric:158.8mm; Jacket Colour:Red; Cable Length:158.8mm; Colour:Black, Red; Connector A Contact Material:Copper Alloy; Connector Type A:Min CT; Connector Type B:Free End; No. of Poles:2
Cable Assembly Mini CT 2 pos. Cable Assembly Type: MINI-CT Pigtail Number of Positions: 2 Cable Assembly Length: .159 m Cable Assembly Length: .521 ft Operating Voltage: 70 VAC MINI-CT Pigtail 2 .159 m .521 ft | Lighting Cable Assembly | Part Number: 2058943-1 | Internal Number: 2058943-1 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20589431