TE Connectivity 5-1775443-2

1 Tin 1.5mm -55℃~+105℃ Brass 3A Standing paste SMD, P=1.5mm Wire To Board Connector ROHS
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1775443-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-36.61%

CAD Models

Download TE Connectivity 5-1775443-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1775444-2
2-Pin Header 1.5mm Pitch 3A Tin White SMD 4.5mm × 7.00024mm × 7mm
TE Connectivity1775444-2
2pin 1.5mm 1 Header 3A 2.54μm tin SMD mount 4.5mm*7.00024mm*4.445mm
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 2 Circuits
Conn Wire to Board RCP 2 POS 1.5mm Solder RA Side Entry Thru-Hole CLIK-Mate Tray
TE Connectivity292207-2
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity 5-1775443-2 provided by its distributors.

1 Tin 1.5mm -55℃~+105℃ Brass 3A Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
2-Pin 1.5mm Header 3A Tin SMD P=1.5mm SMD 4.5mm L × 6mm H
Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD Reel
Conn High Performance Interconnect HDR 2 POS 1.5mm Solder ST SMD Reel
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P, PCB Headers and Receptacles | TE Connectivity 5-1775443-2
EMIX CONN., 1.5mm PITCH, HDR, V/T, 2P
Headers & Wire Housings 2 POS HDR VERT SMT 1.5mm
CONN HEADER 1.5MM 2POS VERT SMD
High Performance Interconnects (HPI)
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
EMIX CONN., 1.5MM PITCH, HDR, V/T, 2P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 2 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty