TE Connectivity 353908-2

Wire-Board Connector, Receptacle, 2 Posi; |Te Connectivity Amp 353908-2
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353908-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+2.80%

CAD Models

Download TE Connectivity 353908-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity353908-4
Rectangular Connector Housings; 353908-4; TE CONNECTIVITY; 1; 4; White; Straight
TE Connectivity353908-6
Rectangular Connector Housings; 353908-6; TE CONNECTIVITY; 1; 6; White; Straight
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 353908-2 provided by its distributors.

Wire-Board Connector, Receptacle, 2 Posi; |Te Connectivity Amp 353908-2
1.5mm 1x2P 2 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Tyco Electronics Connector housing, 2road, 1.5mmPitch, 1line
Conn Housing RCP 2 POS 1.5mmCrimp STCable Mount White Box
2 Positions Single Row White Free Hanging Female Socket Connector
AMP MINI CT SERIES 1.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
2 Pos Receptacle Header, Wire-to-Wire, 3A, 50V, 24-28AWG
CONN RCPT HSNG 2POS 1.5MM CRIMP
CT REC HSG 2P CRIMP TYPE WHITE
RCPT 2 POS WHT MINI CRIMP 1.5mm
CT REC HSG 2P CRIMP TYPE WHITE; Pitch Spacing:1.5mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2019)
CT REC HSG 2P CRIMP TYPE WHITE Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent | Standard Rectangular Connector | Part Number: 353908-2 | Internal Number: 353908-2 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353908-2 .
  • 353908-2.