TE Connectivity 2058128-1

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058128-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+16.71%

CAD Models

Download TE Connectivity 2058128-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1123723-2
AMP - TE CONNECTIVITY - 1-1123723-2 - WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
TE Connectivity825433-2
TE Connectivity 825433-2 Board Connector Male 2 Contacts 1 Row Unshrouded
1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 2 Circuits, Beige
Molex 51143-0205 CP-6.5 Terminal Position Assurance (TPA) Retainer, 2 Circuits
NSCC single part Unsealed 1.50mm Female Housing 3.33mm Pitch NSCC Wire to Wire 2 Circuits Black

Descriptions

Descriptions of TE Connectivity 2058128-1 provided by its distributors.

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
HOUSING, HERMAPHRODITIC, 2WAY; Accessory Type:Dust Cap ; For Use With:Hermaphroditic Blade and Receptacle Connector; Connector Body Material:PBT; SVHC:No SVHC (15-Dec-2010); Series:Hermaphroditic; No. of Contacts:2
Dust Cap, 2 Posn, Natural Connector Cover Type: Dust Cap Primary Product Color: Natural Primary Product Material: PBT Dust Cap Natural PBT | Connector Cap & Cover | Part Number: 2058128-1 | Internal Number: 2058128-1 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty