Descriptions of Molex 98817-1021 provided by its distributors.
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.33 mm, 98817 Series, Polyester, NSCC, Black
NSCC Single Part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire-to-Wire, 2 Circuits, Black
3.33mm 1x2P 2 1 P=3.33mm Housings (Wire To Board / Wire To Wire ) ROHS
NSCC SERIES, 2 WAY WIRE MOUNT SOCKET HOUSING, WITH CRIMP TERMINATION
Conn Housing F 2 POS 3.33mm Crimp ST Cable Mount Black Carton
Molex Automotive connector housing Automotive connector female seat, NSCCseries, 2road, 10A, Cable installation installation
Automotive Connectors NSCC HSG 2P GRN UNSEALED
Cross Referenced to MOLEX - Part MOL98817-1021
Automotive Connectors RCPT HSG 1.5 BLK 2CKT
CONN HOUSING, RCPT, 2POS, 3.33MM, BLACK;
Receptacle/Cap Socket Housing 2P
CONN HOUSING, RCPT, 2POS, 3.33MM, BLACK; Pitch Spacing:3.33mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:NSCC 98817 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact