What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1971773-2

2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing

$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971773-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
-9.32%

CAD Models

Download TE Connectivity 1-1971773-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172864-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity5-2232265-2
GWT/V0/NF 750°C Triple-Lock Power Connector Plug with Cap, Female Terminals
TE Connectivity2-2232875-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Descriptions

Descriptions of TE Connectivity 1-1971773-2 provided by its distributors.

2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Male Housing Temperature range: -55 ... +105 °C Colour: Natural Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Connector Design: Single Row / Free Hanging/Cable Mount Gender of housing: Male Housing Material: Polybutylene Terephthalate (PBT) / Glass Fibre (GF) Pitch: 6 mm Series: Power Triple Lock Poles: 2 Rated voltage: 600 VAC/VDC
PTL 1X2 PLUG HSG STD TEMP KEY A NAT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Power Triple Lock Plug & Standard Temperature | Part Number: 1-1971773-2 | Internal Number: 1-1971773-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1971773-2.