TE Connectivity 1-1123723-2

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-2.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet3 pages14 years ago
Instruction Sheet10 pages15 years ago
Technical Drawing2 pages9 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet25 pages22 years ago

HQonline

IHS

Farnell

Electro Sonic

Inventory History

3 month trend:
+1.07%

CAD Models

Download TE Connectivity 1-1123723-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 396 Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating, with Circuit 2 Voided
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity1-1318300-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity1877285-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156

Descriptions

Descriptions of TE Connectivity 1-1123723-2 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
AMP - TE CONNECTIVITY - 1-1123723-2 - WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM
TE Connectivity 3.96mmpitch2pSingle row pin header Wire-to-board connector, Economy Powerseries, right angle, Through hole mounting
WIRE-BOARD Connector HEADER 2 POSITION,; WIRE-BOARD Connector HEADER 2 POSITION, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Economy Power Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Material:Brass
3.96 EP HDR ASSY 2P(NATURAL)   Wire-to-Board Discrete Wire Connector System Easy Mate and Un-Mate Wire Size AWG# 22-18 Current Rating: 7.5 Amps Max. Voltage Rating: 250 VAC Operating Temperature: –25°C to +105°C UL E28476, CSA LR7189Positive Locking Feature End-to-End Stackable RoHS Compatible to 265°C  
3.96 EP HDR ASSY 2P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1123723-2 | Internal Number: 1-1123723-2 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123723-2.