TE Connectivity 205206-1

Connector, D-Shell, Cable Mount, RECEPT, 15 Contacts, SKT, 0.109 Pitch, CRIMP Terminal,
$ 0.856
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205206-1.

IHS

Datasheet1 page16 years ago
Datasheet1 page15 years ago

Electro Sonic

Arrow Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-8
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT

Descriptions

Descriptions of TE Connectivity 205206-1 provided by its distributors.

Connector,D-Shell,Cable Mount,RECEPT,15 Contacts,SKT,0.109 Pitch,CRIMP Terminal,
D-SUB, 15 POS, PLUG, W/O CONTACTS STD DENSITY THERMOPLASTIC INSULATOR, ZINC PLATED
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug
D Subminiature Connector, 15 Contact(S), Female, 0.109 Inch Pitch, Crimp Terminal, Hole .112-.124,
CONN,DSUB,MALE PLUG,15-POSITIO AMP# 205206-1,ZINC PLATE
Conn Housing PL 15 POS Crimp ST Cable Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052061