Amphenol G17S1510110EU

Connector D-sub Fixed Contact Solder Cup Plug 15 Stamped And Formed Pin Contact
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol G17S1510110EU.

Master Electronics

Datasheet3 pages19 years ago

Future Electronics

element14 APAC

X-ON

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn D-Subminiature M 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
170 Series 15 Position Male Contact D-Sub Connector Plug Housing
TE Connectivity1-1634219-2
AMPLIMITE HD-20 SERIES,15 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
AmphenolDLS1XP5AK40X
Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol G17S1510110EU provided by its distributors.

CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
Conn D-Subminiature PIN 15 POS 1.38mm Solder Pot ST Panel Mount 15 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 15 POSITION, PLUG; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: G17S Series; Connector Body Material: Steel Bo 03M8098
D Sub Connector, Standard, 15 Position, Plug; Rango De Producto:Serie G17S; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Amphenol Communications Solutions G17S1510110EU

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • G17S 1510 110 EU
  • G17S1510110EU.