TE Connectivity 204519-2

Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
$ 68.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204519-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-88.90%

CAD Models

Download TE Connectivity 204519-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.557
$ 89.54
Stock
1,756
29,412
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
62
62
Number of Rows
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1757823-0
Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port
TE Connectivity5749621-7
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749621-5
D-Sub Standard Conn 50 Pos Cable Plug Conn/Cover |Te Connectivity Amp 5749621-5

Descriptions

Descriptions of TE Connectivity 204519-2 provided by its distributors.

Conn High Density D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Package
CONN, D-SUB, CABLE PLUG, 62POS, STR, 90 SERIES, CRIMP, 22AWG
Standard D Sub Connector; No. Of Contacts:62Contacts; Gender:-; Contact Termination Type:-; D Sub Shell Size:-; Product Range:Amplimite 90 Series; Connector Body Material:-; Contact Material:-; Contact Plating:-; Connector Type:D Subrohs Compliant: No |Te Connectivity Amp 204519-2
AMPLIMITE,ASY,PLUG,STD,90,4 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 204519-2 | Internal Number: 204519-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2045192