TE Connectivity 5749621-5

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
$ 7.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749621-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Newark

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+120%

CAD Models

Download TE Connectivity 5749621-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
LTB Date2025-06-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5749110-1
IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 1.27mm Pitch, Signal Circuit
TE Connectivity1-5750913-5
D SUB CONN, PLUG, DD, 50POS, CABLE; Available until stocks are exhausted
TE Connectivity1658608-1
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body

Descriptions

Descriptions of TE Connectivity 5749621-5 provided by its distributors.

D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug
D-Sub Connectors; 5749621-5; TE CONNECTIVITY; Plug; 40.11 mm; Yes; Male
50 50S CABLE PLUG CONN/COV KIT Idc D-Sub: Connector Kit & Plug & Signal & 1.27 Mm | Part Number: 5749621-5 | Internal Number: 5749621-5 | TE Connectivity
IDC D-Sub plug connector kit, (IDC) Densely terminated cable-to-board、Cable-to-cable applications。The distance between center lines is 1.27mm,For signal circuit applications。
PLUG, IDC, SCSI2, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Connector Type: SCSI; Contact Termination Type: IDC / IDT; Product Range: Amplimite Series III Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749621-5.