TE Connectivity 202516-1

Rectangular Power Connector, 42 Contact(s), Female, Crimp Terminal, Receptacle
$ 22.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202516-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 202516-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity202516-3
Rectangular Power Connector, 42 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1734037-5
50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
TE Connectivity5787170-4
AMPLIMITE .050 III SERIES,40 WAY RIGHT ANGLE PCB D-SUB CONN SOCKET,1.27MM PITCH

Descriptions

Descriptions of TE Connectivity 202516-1 provided by its distributors.

Rectangular Power Connector, 42 Contact(s), Female, Crimp Terminal, Receptacle
Conn Rectangular SKT 42 POS ST Panel Mount 42 Terminal 1 Port Carton
42 Pos Fem Recp Block Rohs Compliant: Yes |Te Connectivity Amp 202516-1
Pin & Socket Connectors 42 POS FEM RECP BLOC
CONN RCPT HSG 42POS BLK PNL MNT
Special Order: 42 POS FEM RECP BLOCK Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 42 Centerline (Pitch): .162 in Housing Receptacle Cable-to-Cable 42 | Rectangular Power Connector | Part Number: 202516-1 | Internal Number: 202516-1 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty