Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787170-4

Amplimite .050 Iii Series, 40 Way Right Angle Pcb D-sub Conn Socket, 1.27MM Pitch
$ 7.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787170-4.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-61.74%

CAD Models

Download TE Connectivity 5787170-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787082-5
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.050 III Series, 50 Contacts, DD, Solder
TE Connectivity5749070-7
D Sub Connector, SCSI, Standard, Receptacle, AMPLIMITE 0.50, 68 Contacts, DD, Solder
TE Connectivity5749069-5
Conn D-Subminiature SKT 50 POS 2.54mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
Conn High Density D-Sub SKT 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Sub Conn, Rcpt, 44Pos, Solder; |Amphenol Communications Solutions L77HDBH44SOL2RM5
HARTING Elektronik09563517500
Conn High Density D-Sub SKT 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5787170-4 provided by its distributors.

AMPLIMITE .050 III SERIES,40 WAY RIGHT ANGLE PCB D-SUB CONN SOCKET,1.27MM PITCH
Conn D-Subminiature RCP 40 POS 2.54mm Solder RA Thru-Hole 40Terminal 1Port
Wire-Board Connector, Rcpt 40Pos 1.27Mm; |Te Connectivity Amp 5787170-4
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
WIRE-BOARD Connector, RCPT 40POS 1.27MM;; WIRE-BOARD Connector, RCPT 40POS 1.27MM; Product Range:TE CONNECTIVITY - Amplimite 0.050 Series; No. of Contacts:40; Gender:Receptacle; Contact Termination Type:Solder; Connector Mounting:PCB; Contact Material:Phosphor Bronze
40 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787170-4 | Internal Number: 5787170-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787170-4 .