TE Connectivity 1734037-5

50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
$ 4.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734037-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-1.80%

CAD Models

Download TE Connectivity 1734037-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-18
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity5536507-2
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole Mount, SSW Series
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole Mount, CES Series
Samtec 2.54mmpitch40pDouble row female Bus bar, SSWseries, right angle, Through hole mounting

Descriptions

Descriptions of TE Connectivity 1734037-5 provided by its distributors.

50 Position 1.27 mm Pitch Right Angle Board to Board Receptacle Connector
Board to Board & Mezzanine Connectors R.A. RECPT 50P Series I hi-temp
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn High Density RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
I/O Connector, 50Cont, Receptacle; |Te Connectivity Amp 1734037-5
50 Pos SCSI Receptacle, RA, 1.27mm Pitch, Thru-Hole, 1A, 250V
TE Connectivity 1.27mmpitch50pSingle row female Board to Board, CHAMP 050series, right angle, Through hole mounting
Champ 050 series,50pos,Au over PdNi
1.27 [.050] Series I HD FH and J Connectors
PCB Conn Champ 050 series50PAu over PdNi
CONN BTB RCPT 50POS R/A SOLDER
CHAMP 050 SERIES,50POS,AU OVER PDNI; No. of Contacts:50Contacts; Gender:Receptacle; Connector Type:Board to Board; Contact Termination Type:Through Hole; Product Range:I Series; Connector Mounting:PCB Mount; Contact Plat
Champ 050 series,50pos,Au over PdNi PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 50 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1734037-5 | Internal Number: 1734037-5 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734037-5 .