Descriptions of Molex 64321-2011 provided by its distributors.
Rectangular Power Connector, 53 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 53 Contacts, 5 Rows, 64321 Series, Polyester, CMC, Black, Sealed
.635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed
Conn Housing RCP 53 POS 2.54mm Crimp ST Cable Mount Black Carton Automotive
Molex CMC Socket Automotive Receptacle, 53 Pos, 5 Rows, 2.5A, 12A, 21A, Cable Mount, IP6K7, IP6K8, IP6K9K
Automotive Conn 53P CMC RCPT R WIRE OUTPT BLK CD
CMC, Receptacle Housing, 53 Poles, 5 Rows
Automotive Connectors CMC REC 53P BLK
PWR CMC RCPT 53CKT R BLK MAT SEAL; 64321
CONN CMC RCPT 53POS 5ROW BLACK
AUTOMOTIVE HOUSING, RCPT, 53POS; Product Range: CMC 64321 Series; Gender: Receptacle; No. of Positions: 53Ways; For Use With: Molex CP 64322 Series Contacts; Connector Body Material: PET (Polyester) Body; IP Rating: IP6K9K; Vo