TE Connectivity 200870-1

Rectangular Connector Hardwareseries"m" Jackscrew Female Ass
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200870-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Jameco

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Sealed Receptacle, 3 Circuit, 1X3, Yellow Sir Housing, Key B, 4.00Mm Pitch
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V
TE Connectivity / DEUTSCHDTM04-4P-E003
Connector Sealed Housing Receptacle 4Position 4.19mm Crimp Straight Cable Mount box
TE Connectivity6-968970-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
TE ConnectivityDTM04-12PA
CONN RCPT HSG 12POS / 12 Rectangular Connectors - Housings Receptacle Gray
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass

Descriptions

Descriptions of TE Connectivity 200870-1 provided by its distributors.

RECTANGULAR CONNECTOR HARDWARESERIES"M" JACKSCREW FEMALE ASS
Connector Accessories Female Jackscrew Kit Loose Piece
Connector Accessories Jack Screw Straight Bag
Rack & Panel Connectors M' JKSCREW FEMALE
SERIES"M" JACKSCREW FEMALE ASS
OTHER CONNECTOR ACCESSORIES ACCESSORIES;
Connector Accessory, Screw Item
Accessory Type:Turnable Jack Screw; For Use With:M Series Pin & Socket Connectors; Thread Size - Metric:M3.5 X 0.6; Thread Size - Imperial:6-32; Screw Head Height:-; Screw Length:21.34Mm; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 200870-1.
SERIESM JACKSCREW FEMALE ASS Connector Hardware Accessory Type: Female Screwlock Primary Product Material: Stainless Steel Zinc Alloy Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Operating Temperature Range: -67 – 302 °F Female Screwlock Stainless Steel | Connector Hardware | Part Number: 200870-1 | Internal Number: 200870-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200870-1.