Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DTM04-12PA

CONN RCPT HSG 12POS / 12 Rectangular Connectors - Housings Receptacle Gray

$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-12PA.

Inventory History

3 month trend:
+12.40%

CAD Models

Download TE Connectivity DTM04-12PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDT04-12PC-CE07
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity776438-1
Connector Housing, AMPSEAL, Receptacle, 12 Ways, 4.5 mm, AMPSEAL 16 Contacts
TE Connectivity776539-1
TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DTM04-12PA provided by its distributors.

CONN RCPT HSG 12POS / 12 Rectangular Connectors - Housings Receptacle Gray
Deutsch Automotive connector female seat, DTMseries, 12road, 2line, 7.5A
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 12 / Housing Colour = Grey / A mm = 40 / Series = DTM / B mm = 43.7 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 12P, GRY, N, A Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Deutsch Dtm Housing | 48 V 12 | Part Number: DTM04-12PA | Internal Number: DTM04-12PA | Alias Number: ZPF000000000130567 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 04-12 PA
  • DTM0412PA