TE Connectivity 2-962841-1

Rectangular Power Contact, Tin Plated Contacts, Copper, Iron, Tab, Crimp, 20 AWG
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-962841-1.

IHS

Datasheet6 pages1 year ago
Datasheet1 page20 years ago

element14 APAC

Farnell

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-5.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag

Descriptions

Descriptions of TE Connectivity 2-962841-1 provided by its distributors.

Rectangular Power Contact, Tin Plated Contacts, Copper, Iron, Tab, Crimp, 20 AWG
TAB 2.8x0.8 CONTACT CF SRC Sn Terminal & Splice Type: Tab Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 2.8 mm .11" .031" | TE Connectivity
CONTACT, CRIMP, PIN, 20-17AWG, REEL; Product Range: JPT Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper, Iron; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wire Size AW

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty