
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 2-84982-8 | 9,600 | 800 | |||||||||
| TME | 2849828-TEC | 9,600 | 800 | 19h | ||||||||
| Heilind Asia | 2-84982-8 | 0 | 9h | |||||||||
| Interstate Connecting Components | 2-84982-8 | 0 | 16h | |||||||||
| Heilind Americas | 2-84982-8 | 0 | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 2-84982-8.
Download TE Connectivity 2-84982-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-84982-8 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-84982-8.