TE Connectivity 2-84982-0

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84982-0.

TE Connectivity

Datasheet6 pages2 years ago
Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-72.48%

CAD Models

Download TE Connectivity 2-84982-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-4
FFC/FPC Connector, 14-Pin, 1mm Pitch, Beige, 3mm Width, 1A, Tin Plated, Bottom Mount, SMD
TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP2-84982-2
FFC/FPC Connector, 22-Pin, 1mm Pitch, 5.59mm Width, Beige, 1A, Tin Plated, Bottom Mount, SMD
SMD Connector 15-Pin FFC/FPC 1mm Pitch 2.7mm Width 1A Bi/Sn Bottom Mount 7.6mm H

Descriptions

Descriptions of TE Connectivity 2-84982-0 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity FPC Connector, FFC Series, Single Row, SMD, 1mm Pitch, 20P
Connector, 20 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 2-84982-0
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
CONNECTOR, FFC / FPC, 1.0MM, 20WAY; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contact Plating: Tin Pl
1MM FFC SMT V ASSY 20P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Vertical Termination Method to PCB: Surface Mount 0.039" 1 mm Non ZIF Vertical | Fpc Connector | Part Number: 2-84982-0 | Internal Number: 2-84982-0 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty