Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-84981-0

Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-84981-0.

Inventory History

3 month trend:
-0.62%

CAD Models

Download TE Connectivity 2-84981-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-4
FFC/FPC Connector, 14-Pin, 1mm Pitch, Beige, 3mm Width, 1A, Tin Plated, Bottom Mount, SMD
TE Connectivity1-84982-5
Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP2-84982-2
FFC CONNECTOR, RECEPTACLE 22POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
FFC / FPC Board Connector, Housing, 52207 Series, Surface Mount, Receptacle, 15, Top, 1 mm

Descriptions

Descriptions of TE Connectivity 2-84981-0 provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1MM FFC SMT H ASSY 20P EMBOSS; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:
1MM FFC SMT H ASSY 20P EMBOSS Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Non ZIF PCB Mount Orientation: Right Angle Contact Mating Location: Top 0.039" 1 mm Non ZIF Right Angle | Fpc Connector | Part Number: 2-84981-0 | Internal Number: 2-84981-0 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-84981-0 .
  • 2-84981-0.