Molex 52207-2185

Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-2185.

IHS

Datasheet5 pages10 years ago

Molex

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52207-2185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP2-84982-1
FFC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
SMD Connector 15-Pin FFC/FPC 1mm Pitch 2.7mm Width 1A Bi/Sn Bottom Mount 7.6mm H
TE Connectivity / AMP2-84981-1
AMP FROM TE CONNECTIVITY 2-84981-1 FFC CONNECTOR, RECEPTACLE 21 POSITION 1MMPITCH
TE Connectivity2-84982-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R
TE Connectivity2-84981-0
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
TE Connectivity1-84982-6
Conn FFC/FPC Connector SKT 16 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52207-2185 provided by its distributors.

Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 21 Circuits, Tin-Bismuth Plating
FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FFC/FPC Connector; Connector Type:FFC / FPC; Series:52207; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:21; Contact Plating:Tin; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount Horizontal ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522072185
  • 522072185