TE Connectivity 2-604774-9

Cable Tie, natural, 15-1/2" 1000 Rohs Compliant: Yes |Amp Te Connectivity 2-604774-9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-604774-9.

JRH Electronics

Datasheet6 pages5 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-19
LTD Date2024-04-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-604774-9
Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon, 50 lb Strength
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2S-M
Cable tie, PA, (L x W) 188 x 4.8 mm, bundle-Ø 1.5 to 47.8 mm, natural, -60 to 85 °C, PLT2S-M
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable Tie, Natural, 8",1000/Pk Rohs Compliant: Yes |Amp Te Connectivity 2-604772-9

Descriptions

Descriptions of TE Connectivity 2-604774-9 provided by its distributors.

Cable Tie,natural,15-1/2" 1000 Rohs Compliant: Yes |Amp Te Connectivity 2-604774-9
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Cable Accessories Cable Tie Nylon Natural Bag
CABLE TIE,NATURAL,15-1/2" 1000
Cable Ties, Standard Locking Nylon Natural 101.6mm 225N Bag
WIRE TIE,TYCO/AMP,2-604774-9 SPECIAL ORDER
CBL TIE LOCKING NAT 50LB 1.292'
Special Order: CABLE TIE,NATURAL,15-1/2 1000 Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 222.411 Newton Tensile Strength: 50 lbf Length: 15.43 in Standard Bag 222.411 Newton 50 lbf | Cable Ties | Part Number: 2-604774-9 | Internal Number: 2-604774-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty