TE Connectivity 2-5747709-0

CONN D-SUB RCPT 37POS VERT SLDR / 37 Position D-Sub Receptacle, Female Sockets Connector
$ 11.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5747709-0.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-1.91%

CAD Models

Download TE Connectivity 2-5747709-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.07
$ 17.245
Stock
4,092
8,322
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5747847-6
D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity1-5747301-4
Conn D Subminiature Receptacle 37 POS DC Shell Size 2.77mm Solder ST Through Hole Tube
HARTING Elektronik09664526612
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664516512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09664526613
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 2-5747709-0 provided by its distributors.

CONN D-SUB RCPT 37POS VERT SLDR / 37 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 37 Contacts, DC, Solder
Conn D-Subminiature RCP 37 POS 2.76mm Solder RA Thru-Hole 15 Terminal 1 Port
HD20 Series 37 Position Dual Row Straight Receptacle Board Mount D-Sub
37 RCPT SP/FMS BRDLK; No. of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DC; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Carbon Steel Body; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:Lead (15-Jan-2019); Connector Mounting:Through Hole Mount; D Sub Connector Type:Standard
37 RCPT SP/FMS BRDLK Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 4 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 4 | D-Shaped Connector | Part Number: 2-5747709-0 | Internal Number: 2-5747709-0 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5747709-0 .
  • 2-5747709-0.