TE Connectivity 2-353294-4

Rectangular Mini CT RoHS Compliant 2004 (Connector Style) Connector UL94V-0 24AWG 105C 2A
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-353294-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.02%

CAD Models

Download TE Connectivity 2-353294-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-04-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-102536-0
Connector Accessories 24 POS 2.54 mm Receptacle Cover Thermoplastic Black
TE Connectivity2-1470109-4
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Mezzanine Connector, Rcpt, 24Pos, 2Row Rohs Compliant: Yes |Molex 54684-0244
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-794954-4
Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2-353294-4 provided by its distributors.

Rectangular Mini CT RoHS Compliant 2004 (Connector Style) Connector UL94V-0 24AWG 105C 2A
Connector Accessory, 0.0334in Min Cable Dia, 0.041in Max Cable Dia, Holder
Connector Accessories 24 POS Housing Holder Nylon 66 White Loose Piece
Connector Accessories Holder Straight White Bag/Box
Headers & Wire Housings MOUNTING HOLDER 24P 1.5mm
CONNECTOR HOLDER, 1.5MM,24 WAY, MINI-CT
CONNECTOR, HEADER, 24POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:24Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:-; Contact M
AMP MINI D/R HDR HSG 24P NATU Connector Hardware Accessory Type: Holder Primary Product Color: Natural Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -22 – 221 °F Holder Natural | Connector Hardware | Part Number: 2-353294-4 | Internal Number: 2-353294-4 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-353294-4 .