Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1470109-4

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1470109-4.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+12.99%

CAD Models

Download TE Connectivity 2-1470109-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

HIROSE ELECTRICDF11-22DP-2DSA(24)
CONN HEADER VERT 22POS 2MM / Connector Header Through Hole 22 position 0.079" (2.00mm)
HIROSE ELECTRICDF11-28DP-2DS(24)
Connector Wire to Board Shrouded Header 28 Position 2mm Solder Right Angle Through Hole
HIROSE ELECTRICDF11-24DEP-2C
2mm 2x12P 12 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity3-1734506-3
Push-Pull,Receptacle 2mm 2 20pin 1A 250nm gold Black Through hole mounting
TE Connectivity3-1470209-3
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Connector Header, PHD Series, 24 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural

Descriptions

Descriptions of TE Connectivity 2-1470109-4 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
24pin 2mm 2 2mm Detent Lock,Header 3A 2.54μm tin Through hole mounting
Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Bulk
Conn, Hdr, 2-1470109-4; |Te Connectivity Amp 2-1470109-4
0.025 Centerline PVC IDC Ribbon Cable
CONNECTOR, 24POS, HEADER, 2MM, 2ROW; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1470109-4 .