Molex 39-01-2240

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2240.

Upverter

Datasheet2 pages5 years ago
Technical Drawing2 pages5 years ago

IHS

Molex

Master Electronics

Newark

Inventory History

3 month trend:
-1.65%

CAD Models

Download Molex 39-01-2240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 5557 Series, Crimp, Receptacle, 8, 4.2 Mm, Socket
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Brass Alloy, THT
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2029091-2
Headers & Wire Housings 12 Pos Recpt Ul-94-V2 Red |Amp Te Connectivity 1-2029091-2
TE Connectivity1-2029097-2
Latch Lock Receptacle 2 12-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH
TE Connectivity2106489-2
TE Connectivity 2106489-2 Board Connector Female Unshrouded Solder 2 Contacts

Descriptions

Descriptions of Molex 39-01-2240 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 24 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr.
CONN HOUSING, RCPT, 24POS, 4.2MM; Product Range: Mini-Fit Jr. 5557 Series; Gender: Receptacle; No. of Positions: 24Ways; Pitch Spacing: 4.2mm; For Use With: Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012240
  • 039012240
  • 39-01-2240.
  • 3901-2240
  • 39012240
  • 5557-24R
  • 555724R