TE Connectivity 2-35273-2

Ring Tongue Terminal 10-12AWG 30.18mm 12.7mm Tin Tape Mounted
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-35273-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-35273-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8)
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 2-35273-2 provided by its distributors.

Ring Tongue Terminal 10-12AWG 30.18mm 12.7mm Tin Tape Mounted
Insulated ring cable lug, 2.26-6.64 mm², AWG 12 to 10, 6.73 mm, M6, yellow
Solistrand Uninsulated Terminals 1/4 12-10 RING TERM
Cut Strip - TERMINALPIDG R 12-10 1/4
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; TERMINAL, RING TONGUE 1/4IN CRIMP YELLOW; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator
TERMINAL,PIDG R 12-10 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.26 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 12 – 10 AWG 2.26 – 6.64 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-35273-2 | Internal Number: 2-35273-2 | Alias Number: 1293791 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty