TE Connectivity 2-331272-6

Connector Discrete Socket Socket 1 Position Solder Straight Surface Mount Loose
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331272-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+6.19%

CAD Models

Download TE Connectivity 2-331272-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity2-5331677-2
3.51 mm 0.76 - 0.84 mm Diameter Open Bottom Miniature Spring Socket Assembly
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 2-331272-6 provided by its distributors.

Connector Discrete Socket Socket 1 Position Solder Straight Surface Mount Loose
SOCKET,MIN-SPR AU SER-2 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Closed Bottom Pin Socket | 3.51 mm .138" .052" 1.32 mm | Part Number: 2-331272-6 | Internal Number: 2-331272-6 | TE Connectivity |
No. Of Contacts:1Contacts; Connector Type:Pcb Socket; Pitch Spacing:-; Product Range:2 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Body Material:Copper; Features:Closed Flat Bottom Rohs Compliant: Yes |Te Connectivity Amp 2-331272-6.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-331272-6 .
  • 2-331272-6.