Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5331677-2

TE Connectivity 3 Series Header, 21-20 AWG, 3.51mm L, Solder Mount, Receptacle
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5331677-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+22.56%

CAD Models

Download TE Connectivity 2-5331677-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5332070-5
IC & Component Sockets SN-AU SERIES 4 W/H MINIATURE SPRING
TE Connectivity / AMP1-5331677-8
Socket, min-Spr Sn-Au Ser-3 |Te Connectivity Amp 1-5331677-8
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 2-5331677-2 provided by its distributors.

TE Connectivity 3 Series Header, 21-20 AWG, 3.51mm L, Solder Mount, Receptacle
3.51 mm 0.76 - 0.84 mm Diameter Open Bottom Miniature Spring Socket Assembly
SOCKET,MIN-SPR W/H SN-AU SER-3
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Power Contact, Receptacle, 6.5A, Gold Plated, 21AWG
CONN PIN RCPT .030-.033 SOLDER / Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder
SOCKET,MIN-SPR W/H SN-AU SER-3 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.51 mm .138" .062" 1.57 mm | Part Number: 2-5331677-2 | Internal Number: 2-5331677-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 253316772