TE Connectivity 50863

Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50863.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.15%

CAD Models

Download TE Connectivity 50863 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5050863-5
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, AU | TE Connectivity 5050863-5
TE Connectivity5050462-2
4.52 mm Socket Length .36 mm to .66 mm Diameter Open Bottom Socket
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity50863-4
6.60 mm Socket Length .36-.66 mm Diameter Closed Bottom Socket
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder

Descriptions

Descriptions of TE Connectivity 50863 provided by its distributors.

Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal
IC & Component Sockets AU-AU SERIES 2 MINIATURE SPRING
Contact SKT Open Bottom Cable Mount Bag
Contact Material:Beryllium Copper
50863, TE CONNECTIVITY/AMP BRAND
CONN PIN RCPT .014-.026 SOLDER
DISCRETE SOCKET, PC BOARD; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 2 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Co 33B9495
SOCKET,MIN-SPR AU-AU SER-2 Socket Length: 6.6 mm Socket Length: .26 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Open Bottom 6.6 mm .26" .052" 1.32 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50863.