TE Connectivity 5050865-5

Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050865-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.68%

CAD Models

Download TE Connectivity 5050865-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.571
Stock
486,695
56,835
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
Mount
Surface Mount
Surface Mount
Termination
Press-Fit
Solder
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Color
Black
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5050865-3
Socket, min-Spr Sn-Au Ser-4/ Bag; |Te Connectivity Amp 5050865-3
TE Connectivity5050865-1
Socket, 6.6Mm, 20-18 Awg; |Te Connectivity Amp 5050865-1
TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 5050865-5 provided by its distributors.

Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
DISCRETE SOCKET, PC BOARD; Connector Type: PCB Socket; Series: 4; No. of Contacts: 1; Pitch Spacing: -; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold; Body Material: Copper; Contact Te
SOCKET,MIN-SPR SN-AU SER-4 Socket Length: 6.6 mm Socket Length: .26 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Closed Bottom 6.6 mm .26" .072" 1.83 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050865-5.