
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A100504CT-ND | 9,750 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 2-323680-5 | 0 | 11h | |||||||||
| Heilind Asia | 2-323680-5 | 0 | 6h | |||||||||
| Heilind Americas | 2-323680-5 | 0 | 13h | |||||||||
| TTI | 2-323680-5 | 0 | 2500 | Tape & Reel | 18h |
Download TE Connectivity 2-323680-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2-323680-5 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: