TE Connectivity 2-321868-2

Terminals Terminal Solis R Unpl 1/0 3/8 |Te Connectivity Amp 2-321868-2
$ 5.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-321868-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-38R-E
Ring Terminal, 3/8 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-12R-E
TERMINAL, RING TONGUE, 1/2", 6AWG; Stud; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
Ring Tongue Terminal 4AWG Copper 32.71mm Electro Tin VersaKrimp™ Carton
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton

Descriptions

Descriptions of TE Connectivity 2-321868-2 provided by its distributors.

Terminals Terminal Solis R Unpl 1/0 3/8 |Te Connectivity Amp 2-321868-2
Ring Tongue Terminal (1/0)-1AWG 48.89mm 20.5mm Tin Loose Piece
Ring Terminal, 3/8 in Stud Size, 1/0 AWG, Bare Insulated
Ring and Spade Tongue Terminals
CONN RING CIRC 1/0AWG #3/8 CRIMP
TERMINAL,SOLIS R UNPL 1/0 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 1/0 AWG Wire Size: 42.4 – 62.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 1/0 AWG 42.4 – 62.6 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 2-321868-2 | Internal Number: 2-321868-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty