Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M BS-32-6-P

Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-6-P
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M BS-32-6-P.

Mouser

Datasheet90 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-4.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-321233-1
Terminal, Spade/Fork, #8, Crimp, Blue; T |Te Connectivity Amp 2-321233-1
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-8-P
NonInsulated Butted Seam Block Fork Terminal | 3M BS-32-8
TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity2-34118-2
Solis Spd 22-16Comm22-18Mil 10 Rohs Compliant: Yes |Te Connectivity Amp 2-34118-2
Quick Disconnect Terminal 14-16AWG Brass F 16.76mm Tin Box

Descriptions

Descriptions of 3M BS-32-6-P provided by its distributors.

Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-6-P
Fork Terminal 14-16AWG ETP Copper 21.59mm Tin
7100163613 80601382486 VIN BUTTED SEAM BLOCK FORK
Fork Terminal, 2.081mm2
CONN SPADE TERM #6 BLUE 1=1PC
80601382486 BS-32-6-P

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80601382486