TE Connectivity 2-320577-1

Ring Terminal, 3/8 in Stud Size, 12 AWG, 300 V, Nylon Insulated, Yellow
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320577-1.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.57%

CAD Models

Download TE Connectivity 2-320577-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity32588
P.i.d.g. Spade, Wire Size: 12-10, Wire Terminal |Amp Te Connectivity 32588
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ Loose Piece
TE Connectivity32510
PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-320577-1 provided by its distributors.

Ring Terminal, 3/8 in Stud Size, 12 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 10-12AWG 37.74mm 15.06mm Tin Loose Piece
Insulated ring cable lug, 3.0-6.0 mm², AWG 12, 9.53 mm, yellow
PIDG Terminals RING 12 AWG YEL #3/8
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
CONN RING CIRC 12AWG #3/8 CRIMP
Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:12Awg; Conductor Area Csa:3Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide); Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-320577-1.
TERMINAL,PIDG R IR 12 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 AWG Wire Size: 3.37 mm² Wire Size: 6654 CMA Stud Size: 3/8 Ring Tongue 12 AWG 3.37 mm² 6654 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320577-1 | Internal Number: 2-320577-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320577-1 .
  • 2-320577-1.