Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32510

PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32510.

TE Connectivity

Instruction Sheet1 page3 years ago
Technical Drawing1 page17 years ago
Datasheet12 pages7 years ago

IHS

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-17.64%

CAD Models

Download TE Connectivity 32510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity32588
Crimp Terminal, Spade, 4Mm, Yellow; |Te Connectivity Amp 32588
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 27.4mm Electro Tin Avikrimp™ Bag
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.3mm Electro Tin InsulKrimp™ Bag
TE Connectivity2-34173-1
CONN RING CIRC 10-12AWG #3/8 / Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp

Descriptions

Descriptions of TE Connectivity 32510 provided by its distributors.

PIDG Flanged Spade Tongue Terminal 10-12AWG 26.82mm 10.57mm Tin Loose Piece
CRIMP TERMINAL, M4, 12AWG TO 10AWG; Product Range:PIDG Series; Wire Size (AWG):12AWG to 10AWG; Conductor Area CSA:6mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamid
Special Order: TERMINAL,PIDG SPD FLG 12-10 8 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Spade Flange Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 32510 | Internal Number: 32510 | TE Connectivity | PIDG
AMP; TERMINAL; FLANGE SPADE TONGUE; 12-10AWG; YLLW; STUD SZ 8   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32510.