TE Connectivity 2-1971862-1

Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
$ 2.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1971862-1.

JRH Electronics

Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

Master Electronics

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1971862-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1971862-2
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
TE Connectivity2270025-1
Solar Connectors / Photovoltaic Connectors Socket Connector Kit Pv4-Sf*
Amphenol IndustrialUTXCFA4AM
CONNECTOR, SOLAR, PHOTOVOLTAIC, F UTX CC 4SQMM/12AWG 6SQMM/10AWG CNT INCL, FEMALE
Amphenol IndustrialH4CFC8DI
HELIOS H4 SOLAR CONNECTOR, CABLE SOCKET, 8 AWG, HELIOS H4, 600 V
Amphenol IndustrialH4CPC4DI
Conn Power 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Individual

Descriptions

Descriptions of TE Connectivity 2-1971862-1 provided by its distributors.

Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
Conn Socket Connector Kit F 1 POS ST
Conn Female Solarlock 10-12AWG Loose
SOCKET CONNECTOR KITS; PV4-B1; 2-1971862-1
CONN FMALE COUPLER PLUS 10-12AWG
SOCKET, SOLARLOK PV, PLUS, 5.8-8.0MM
SOCKET, SOLARLOK PV, PLUS, 5.8-8.0MM; Product Range:SOLARLOK PV4 Series; No. of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:-; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Copper; SVHC:No SVHC (07-Jul-2017); Cable Diameter Max:8mm; Cable Diameter Min:5.8mm; Contact Termination:Crimp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219718621