Amphenol Industrial H4CFC8DI

Helios H4 Solar Connector, Cable Socket, 8 AWG, Helios H4, 600 V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial H4CFC8DI.

Newark

Datasheet16 pages13 years ago
Datasheet2 pages16 years ago

X-ON

RS (Formerly Allied Electronics)

Farnell

Related Parts

TE Connectivity1971862-2
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
TE Connectivity2270025-1
Solar Connectors / Photovoltaic Connectors Socket Connector Kit Pv4-Sf*
TE Connectivity2-1971862-1
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
Amphenol IndustrialUTXCFA4AM
CONNECTOR, SOLAR, PHOTOVOLTAIC, F UTX CC 4SQMM/12AWG 6SQMM/10AWG CNT INCL, FEMALE
TE Connectivity2-1971862-2
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
Amphenol IndustrialH4CPC4DI
Conn Power 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Individual

Descriptions

Descriptions of Amphenol Industrial H4CFC8DI provided by its distributors.

HELIOS H4 SOLAR CONNECTOR, CABLE SOCKET, 8 AWG, HELIOS H4, 600 V
H4 Female Half 8Sqmm Ul/Tuv |Amphenol Industrial H4CFC8D-I
AMPHENOL INDUSTRIAL H4CFC8DI SOCKET, HELIOS H4, 10MMSQ.
SOCKET, HELIOS H4, 10MMSQ.; Connector Type:Photovoltaic; Series:HELIOS H4; Contact Termination:Crimp; No. of Contacts:1; No. of Rows:1; Connector Mounting:Cable; Contact Material:Copper; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Gender:Socket; Wire Area Size Max:10mm²; Wire Size AWG Max:8AWG

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CFC8D-I