TE Connectivity 1971862-2

Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
$ 1.939
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971862-2.

JRH Electronics

Datasheet48 pages13 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1971862-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of TE Connectivity 1971862-2 provided by its distributors.

Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
Conn Socket Connector SKT 1 POS ST
AMP 1971862-2 SOCKET CONNECTOR KITS PV4-B1
CONN FMALE COUPLER PLUS 10-12AWG
CONNECTOR, RCPT, 1POS, CABLE, 4.5MM to 6; CONNECTOR, RCPT, 1POS, CABLE, 4.5MM to 6.2MM; Series:SOLARLOK; Contact Termination:Crimp; No. of Contacts:1; Connector Mounting:Cable; Gender:Receptacle; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty