Amphenol Industrial UTXCFA4AM

Connector, Solar, Photovoltaic, F Utx Cc 4SQMM/12AWG 6SQMM/10AWG Cnt Incl, Female
$ 2.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial UTXCFA4AM.

Newark

Datasheet2 pages11 years ago

Amar Radio Corporation

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity2270025-1
Solar Connectors / Photovoltaic Connectors Socket Connector Kit Pv4-Sf*
TE Connectivity1971862-2
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
TE Connectivity2-1971862-2
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 2 Seal 4.5-6.2m
TE Connectivity2-1971862-1
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
Amphenol IndustrialH4CFC8DI
HELIOS H4 SOLAR CONNECTOR, CABLE SOCKET, 8 AWG, HELIOS H4, 600 V

Descriptions

Descriptions of Amphenol Industrial UTXCFA4AM provided by its distributors.

CONNECTOR, SOLAR, PHOTOVOLTAIC, F UTX CC 4SQMM/12AWG 6SQMM/10AWG CNT INCL, FEMALE
Conn Photovoltaic Connector 10-14AWG Bag
RECEPTACLE CONNECTOR, SOCKET, 1 POSITION; Product Range: H4 UTX Series; No. of Contacts: 1Contacts; Gender: Receptacle; Pitch Spacing: -; Contact Termination Type: Crimp; No. of Rows: 1 Row; Connector Mountin
Receptacle Connector, Socket, 1 Position; Rango De Producto:Serie H4 Utx; Espaciado, Paso:-; Tipo De Terminación Del Contacto:Crimpado; Núm. De Contactos:1; Núm. De Filas:1; Conector, Montaje:Montaje De Cable |Amphenol Industrial UTXCFA4AM

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTXCFA4AM.