TE Connectivity 2-178138-3

Headers & Wire Housings 3 Pos Hdr R/A 30 Au Key Y |Te Connectivity Amp 2-178138-3
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-178138-3.

IHS

Datasheet5 pages1 year ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-178136-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-178138-2
Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
TE Connectivity1-178138-3
Headers & Wire Housings 3 Pos Hdr R/A 30 Au Key X |Te Connectivity Amp 1-178138-3
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk

Descriptions

Descriptions of TE Connectivity 2-178138-3 provided by its distributors.

Headers & Wire Housings 3 Pos Hdr R/A 30 Au Key Y |Te Connectivity Amp 2-178138-3
PCB Mount Header, Horizontal, Wire-to-Board, 3 Position, 5.08 mm [.2 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 3000 Series
POWER CONN, HEADER, 3POS, 1ROW, 5.08MM; No. of Contacts:3Contacts; Product Range:Dynamic 3000 Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:5.08mm; Gender:Header; Contact Gend
Special Order: DYNAMIC 3200 HDR H 3P ASSY PdNI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 2-178138-3 | Internal Number: 2-178138-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-178138-3 .