TE Connectivity 1-178138-2

Wtb Conn, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-2
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178138-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet131 pages5 years ago
Datasheet51 pages14 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-11.11%

CAD Models

Download TE Connectivity 1-178138-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 3.12
$ 3.12
Stock
41,586
105,271
105,271
Authorized Distributors
6
6
6
Connector Type
Header, Plug, Tab
Header, Plug, Tab
Header, Plug, Tab
Number of Contacts
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Material
Gold, Nickel
-
-
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Max Current Rating
-
-
-
Max Voltage Rating (AC)
600 V
600 V
600 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-178136-2
CONN HEADER VERT 3POS 5.08MM / Connector Header Through Hole 3 position 0.200" (5.08mm)
3-Pin Header, 5.08mm Pitch, Push-Pull, 6.3A, Gold, Black, TH, 12.7mm L × 2.54mm H
TE Connectivity2-178136-2
3-Pin 5.08mm 1 Detent Lock Header 8A 380nm Gold Black TH 24.16mm(L)×9.35mm(H)
TE Connectivity2-178138-2
Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk

Descriptions

Descriptions of TE Connectivity 1-178138-2 provided by its distributors.

Wtb Conn, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-2
Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
DYNAMIC 3000,5.08MM PITCH 3 -WAY, RIGHT ANGLE PCB HEADER, SOLDER TERM
TE Connectivity Wire-to-Board Connector, Dynamic 3000 Series, 5.08mm Pitch, 3-Pin, Right Angle, TH
DYNAMIC 3200 HDR H 3P ASSY PdNi & Au
Headers & Wire Housings 3 POS HDR R/A 15 AU KEY X
Rectangular Connector, 3 Contact(s), Male, Plug
CONN HDR 3POS R/A KEY-X 15GOLD
CONNECTOR, HEADER, 3POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Dynamic D-3200S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
DYNAMIC 3200 HDR H 3P ASSY PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178138-2 | Internal Number: 1-178138-2 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178138-2.