TE Connectivity 1-178138-3

Connector, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-3
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178138-3.

TE Connectivity

Datasheet34 pages5 years ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
-38.25%

CAD Models

Download TE Connectivity 1-178138-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 1.65
$ 1.65
Stock
105,271
41,586
41,586
Authorized Distributors
6
6
6
Connector Type
Header, Plug, Tab
Header, Plug, Tab
Header, Plug, Tab
Number of Contacts
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Material
-
Gold, Nickel
Gold, Nickel
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon
Max Current Rating
-
-
-
Max Voltage Rating (AC)
600 V
600 V
600 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1-178136-2
CONN HEADER VERT 3POS 5.08MM / Connector Header Through Hole 3 position 0.200" (5.08mm)
TE Connectivity2-178136-2
3-Pin 5.08mm 1 Detent Lock Header 8A 380nm Gold Black TH 24.16mm(L)×9.35mm(H)
TE Connectivity2-178138-2
Conn Power M 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
3-Pin Header, 5.08mm Pitch, Push-Pull, 6.3A, Gold, Black, TH, 12.7mm L × 2.54mm H
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk

Descriptions

Descriptions of TE Connectivity 1-178138-3 provided by its distributors.

Connector, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-3
Conn Power HDR 3 POS 5.08mm Solder RA Thru-Hole 3 Terminal 1 Port Tube
DYNAMIC 3000,5.08MM PITCH 3 -WAY, RIGHT ANGLE PCB HEADER, SOLDER TERM
DYNAMIC 3200 HDR H 3P ASSY PdNi & Au
TE Connectivity 5.08mm Pitch 3-Pin Single Row Wire-to-Board Connector, Dynamic 3000 Series, Right Angle, TH
Headers & Wire Housings 3 POS HDR R/A 30 AU KEY X
Rectangular Connector, 3 Contact(s), Male, Plug
CONN, R/A HEADER, 3POS, 1ROW, 5.08MM, TH;
CONNECTOR, HEADER, 3POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Dynamic D-3200S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold
DYNAMIC 3200 HDR H 3P ASSY PdNi & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178138-3 | Internal Number: 1-178138-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty