TE Connectivity 1-178136-2

CONN HEADER VERT 3POS 5.08MM / Connector Header Through Hole 3 position 0.200" (5.08mm)
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178136-2.

TE Connectivity

Datasheet34 pages5 years ago
Technical Drawing1 page1 year ago
Datasheet131 pages5 years ago
Datasheet12 pages16 years ago

element14 APAC

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.37%

CAD Models

Download TE Connectivity 1-178136-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-178138-2
Wtb Conn, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-2
TE Connectivity1-178138-3
Connector, Header, 3Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-178138-3
TE Connectivity2-178136-2
3-Pin 5.08mm 1 Detent Lock Header 8A 380nm Gold Black TH 24.16mm(L)×9.35mm(H)
CONN, HEADER, 3POS, 1ROW, 5.08MM; Available until stocks are exhausted Alternative available
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole Automotive Bulk
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Gold (Au) Plated, 3 Circuits

Descriptions

Descriptions of TE Connectivity 1-178136-2 provided by its distributors.

CONN HEADER VERT 3POS 5.08MM / Connector Header Through Hole 3 position 0.200" (5.08mm)
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Tube
Dynamic Series Connectors Product Highlights: Terminate To Printed Circuit Board Header Tab Number of Positions = 3 Mount = Board Mount
CONNECTOR, HEADER, 3POS, 5.08MM, PCB; Product Range: Dynamic D-3200 Series; No. of Contacts: 3Contacts; Gender: Header; Pitch Spacing: 5.08mm; Contact Termination Type: Through Hole; No. of Rows: 1 Row; Connector Mounting: PCB
DYNAMIC D3200 HDR V ASSY 3P PdNi &Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-178136-2 | Internal Number: 1-178136-2 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178136-2.