TE Connectivity 2-1761605-8

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Package
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761605-8.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Future Electronics

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 2-1761605-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-10
LTD Date2023-02-17
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-826634-2
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity / AMP2-1761607-8
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP2-1761609-8
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
TE Connectivity6-102617-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1761606-8
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 38.1mm
TE Connectivity2-1761606-8
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 38.1mm

Descriptions

Descriptions of TE Connectivity 2-1761605-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Package
AMP-LATCH 24 Position Through-Hole Dual Row Right Angle Pin Header
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm 38.1mm*8.89mm
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
Pin and Pinless Headers (AMP-LATCH)
CONNECTOR, HEADER, 24POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Header; Product Range:AMP-Latch Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761605-8 .
  • 2-1761605-8.