Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1761609-8

Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
$ 5.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1761609-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1761609-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-12-03
LTD Date2025-12-04

Related Parts

TE Connectivity1-826634-2
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity5-87579-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity2-1761606-8
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-825457-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity6-103166-0
Conn Shrouded Header (4 Sides) M 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity6-102570-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2-1761609-8 provided by its distributors.

Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Plug
Ribbon Cable Connectors, Wire-to-Board, 24 Position, 2.54 mm [.1 in] Centerline, Right Angle, Through Hole - Solder, 2 Row, Plug, Low Profile
Pin Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:24; Pitch Spacing:0.1"; Contact Termination:Right Angle Through Hole; Contact Material:Phosphor Bronze; Series:AMP-LATCH; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors