TE Connectivity 1-826634-2

Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826634-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.90%

CAD Models

Download TE Connectivity 1-826634-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-87579-9
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity1-825457-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity / AMP5102161-5
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity / AMP87579-9
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-826634-2 provided by its distributors.

Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity 24-Pin Double Row Header, 2.54mm Pitch, Board-to-Board/Wire-to-Board, AMPMODU MOD II Series, Right Angle, TH
Special Order: 12P MODU 2 PIN HDR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 1-826634-2 | Internal Number: 1-826634-2 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2X12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2 x 12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; No. of Rows:2; Current Rating:3A; Flammability Rating:UL94V-0; Max Operating Temperature:+105°C; Min Temperature Operating:-65°C; No. of Poles:24; Pitch:2.54mm; Row Pitch:2.54mm; Housing:Green, glass filled polyester; Pin Length:6.7mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty